Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-12S2LCULCUD2-20
Newark Part No.49AM5589
Product RangeFCA Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $394.570 |
| 5+ | $368.590 |
| 10+ | $347.320 |
Price for:Each
Minimum: 1
Multiple: 1
$394.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-12S2LCULCUD2-20
Newark Part No.49AM5589
Product RangeFCA Series
Fibre Optic Connector A12x LC/UPC
Fibre Optic Connector B12x LC/UPC
No. of Fibers12Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric20m
Fibre Diameter9µm / 125µm
Product RangeFCA Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
12x LC/UPC
No. of Fibers
12Fibres
Lead Length - Metric
20m
Product Range
FCA Series
Fibre Optic Connector B
12x LC/UPC
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
