Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCB127K050CCYZ0000
Newark Part No.08X5375
Product RangeTWC-Y Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.820 |
| 5+ | $74.430 |
| 10+ | $72.220 |
| 25+ | $70.230 |
| 50+ | $69.220 |
| 100+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCB127K050CCYZ0000
Newark Part No.08X5375
Product RangeTWC-Y Series
Technical Datasheet
Capacitance120µF
Voltage(DC)50V
Product RangeTWC-Y Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR2.49ohm
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TWC-Y series high temperature Tantalum Wet Capacitor designed for use at 200°C. The majority of components listed are now capable of 500 hours of operation at extreme temperature with the applicable de-rated voltage. This TWC-Y series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors.
- -55 to 200°C Operating temperature range
Technical Specifications
Capacitance
120µF
Product Range
TWC-Y Series
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
-
Product Diameter
7.14mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
2.49ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
16.28mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability