Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE567K060CBSZ0000
Newark Part No.95M7569
Product RangeTWA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $76.850 |
| 25+ | $74.120 |
| 50+ | $73.030 |
| 100+ | $71.400 |
Price for:Each
Minimum: 12
Multiple: 1
$922.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE567K060CBSZ0000
Newark Part No.95M7569
Product RangeTWA Series
Technical Datasheet
Capacitance560µF
Voltage(DC)60V
Product RangeTWA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Operating Temperature Min-55°C
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Operating Temperature Max125°C
ESR0.8ohm
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Qualification-
SVHCLead
Technical Specifications
Capacitance
560µF
Product Range
TWA Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.75A
Operating Temperature Max
125°C
Product Diameter
9.52mm
Product Height
-
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
ESR
0.8ohm
Product Length
26.97mm
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate