Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWAB117K075SBDZ0000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54Y8933
Product RangeTWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 60+ | $95.980 |
| 120+ | $94.060 |
| 180+ | $92.140 |
| 300+ | $90.220 |
| 600+ | $88.300 |
| 1500+ | $86.380 |
Price for:Each
Minimum: 60
Multiple: 60
$5,758.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAB117K075SBDZ0000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54Y8933
Product RangeTWA Series
Technical Datasheet
Capacitance110µF
Voltage(DC)75V
Product RangeTWA Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.3ohm
Lead Spacing-
Failure Rate-
Ripple Current1.65A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length16.28mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
110µF
Product Range
TWA Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
1.65A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
1.3ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
16.28mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TWAB117K075SBDZ0000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
