Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSR106M006S1000 Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 1 ohm, R](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR106M006S1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M7521
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.292 |
| 20000+ | $0.275 |
| 30000+ | $0.259 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR106M006S1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M7521
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current235mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
1ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
235mA
Product Width
1.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
