Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC156K035R0350 Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2312 [6032 Metric], ± 10%, 0.35 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC156K035R0350Copy
Newark Part No.
Full Reel54J8742
Cut Tape75M2926
Product RangeTPS Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.420 | $0.164 |
| 10+ | $0.859 | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.713 |
| 1000+ | $0.683 |
| 2000+ | $0.652 |
| 3000+ | $0.622 |
| 5000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC156K035R0350Copy
Newark Part No.
Full Reel54J8742
Cut Tape75M2926
Product RangeTPS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.35ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current561mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for TPSC156K035R0350
2 Products Found
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
561mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
