Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME226K050R0075 Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.075 ohm, E](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84X1187RL
Cut Tape84X1187
Product RangeTPM Series
Your Part Number
408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.390 | $7.39 |
| Total Price | $7.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 25+ | $5.640 |
| 50+ | $4.940 |
| 100+ | $4.720 |
| 250+ | $4.630 |
| 500+ | $4.530 |
| 5000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME226K050R0075Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84X1187RL
Cut Tape84X1187
Product RangeTPM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.075ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.9A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TPME226K050R0075 is an ultra-low ESR Capacitor with 2917 case. The TPM series capacitor feature multi-anode construction. This capacitor is suitable for high power DC/DC general applications.
- SnPb termination
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.9A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPME226K050R0075
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
