Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL106K006R4000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel55AC4001RL
Cut Tape55AC4001
Product RangeTACmicrochip TPC Series
Your Part Number
1,548 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.810 | $14.05 |
| Total Price | $14.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.810 |
| 10+ | $2.030 |
| 15+ | $1.940 |
| 25+ | $1.860 |
| 50+ | $1.770 |
| 125+ | $1.730 |
| 250+ | $1.700 |
| 500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL106K006R4000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel55AC4001RL
Cut Tape55AC4001
Product RangeTACmicrochip TPC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current79mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTACmicrochip TPC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
4ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
L
Ripple Current
79mA
Product Width
0.85mm
Product Range
TACmicrochip TPC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPCL106K006R4000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
