Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJA107M010R1400 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.4 ohm, A](https://www.newark.com/productimages/standard/en_US/4374323.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA107M010R1400Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11R8390RL
Cut Tape11R8390
Product RangeTLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.778 |
| 100+ | $0.565 |
| 250+ | $0.523 |
| 500+ | $0.480 |
| 1000+ | $0.454 |
| 2500+ | $0.445 |
| 5000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA107M010R1400Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11R8390RL
Cut Tape11R8390
Product RangeTLJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current231mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
231mA
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TLJA107M010R1400
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
