Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTLCL476M002XTACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel15P3341RL
Cut Tape15P3341
Product RangeTLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 25+ | $3.750 |
| 100+ | $3.540 |
| 250+ | $3.270 |
| 500+ | $2.990 |
| 1000+ | $2.640 |
| 5000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCL476M002XTACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel15P3341RL
Cut Tape15P3341
Product RangeTLC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)2V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2V
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TLCL476M002XTA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
