Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTLCK475M006QTACopy
Newark Part No.
Full Reel41T3125
Re-Reel15P3337
Cut Tape15P3337
Product RangeTLC Series
Your Part Number
676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.890 | $8.89 |
| Total Price | $8.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $8.550 |
| 25+ | $8.190 |
| 50+ | $7.850 |
| 100+ | $7.470 |
| 250+ | $7.140 |
| 1000+ | $6.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 2000+ | $2.430 |
| 4000+ | $2.290 |
| 8000+ | $2.150 |
| 12000+ | $2.090 |
| 20000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCK475M006QTACopy
Newark Part No.
Full Reel41T3125
Re-Reel15P3337
Cut Tape15P3337
Product RangeTLC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current32mA
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
15ohm
Failure Rate
-
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
32mA
Product Width
0.5mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TLCK475M006QTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
