Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJC226K016RJN Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 10%, 1.6 ohm, C](https://www.newark.com/productimages/standard/en_US/4568185.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC226K016RJNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J8309
Re-Reel57P7383RL
Cut Tape57P7383
Product RangeTHJ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.010 |
| 100+ | $0.742 |
| 250+ | $0.646 |
| 500+ | $0.549 |
| 1000+ | $0.538 |
| 5000+ | $0.527 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.646 |
| 27000+ | $0.596 |
| 45000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC226K016RJNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J8309
Re-Reel57P7383RL
Cut Tape57P7383
Product RangeTHJ Series
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTHJ Series
Capacitance Tolerance± 10%
ESR1.6ohm
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width2.8mm
Manufacturer Size CodeC
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Manufacturer Size Code
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
16V
Product Range
THJ Series
ESR
1.6ohm
Ripple Current
262mA
Product Width
2.8mm
Product Height
2.6mm
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for THJC226K016RJN
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
