Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSM1C106M8R Surface Mount Tantalum Capacitor, 10 µF, 16 V, 0603 [1608 Metric], ± 20%, 6 ohm, M](https://www.newark.com/productimages/standard/en_US/20AM4448-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1C106M8RCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel20AM4448RL
Cut Tape20AM4448
Product RangeTCS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.957 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.957 |
| 10+ | $0.646 |
| 15+ | $0.604 |
| 25+ | $0.562 |
| 50+ | $0.519 |
| 125+ | $0.477 |
| 250+ | $0.438 |
| 500+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1C106M8RCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel20AM4448RL
Cut Tape20AM4448
Product RangeTCS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Product RangeTCS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
6ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
-
Product Width
0.85mm
Product Range
TCS Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
