Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCSE108M004CRSZ0723ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel12AC2509RL
Cut Tape12AC2509
Product RangeCOTS-Plus TCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.100 | $28.10 |
| Total Price | $28.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 10+ | $26.530 |
| 25+ | $24.650 |
| 50+ | $23.150 |
| 100+ | $21.480 |
| 250+ | $19.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSE108M004CRSZ0723ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel12AC2509RL
Cut Tape12AC2509
Product RangeCOTS-Plus TCS Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeE
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current5.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCOTS-Plus TCS Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
4V
ESR
0.012ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
COTS-Plus TCS Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
