0
0 Items$0.00

1000µF Tantalum Polymer Capacitors :

40 Products Found
Find a huge range of 1000µF Tantalum Polymer Capacitors at Newark Electronics. We stock a wide range of Tantalum Polymer Capacitors, such as 330µF, 220µF, 100µF & 150µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx, Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
70AC4456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.220
25+$4.560
100+$3.690
250+$3.520
500+$3.340
More Pricing...
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
50AJ0492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.140
25+$7.690
100+$7.270
250+$6.710
500+$3.970
More Pricing...
1000µF
± 20%
2.5V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
TCM Series
77AK6294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.170
25+$2.660
100+$2.530
250+$2.390
500+$2.260
More Pricing...
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
24M8840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.490
25+$3.300
100+$3.120
250+$2.880
500+$2.630
More Pricing...
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
58Y5535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.730
25+$7.530
50+$6.650
100+$6.380
250+$6.320
More Pricing...
1000µF
± 20%
4V
X
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
02AC0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.540
25+$4.910
100+$4.070
250+$3.900
500+$3.730
More Pricing...
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
69AC6664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.220
25+$4.560
100+$3.690
250+$3.520
500+$3.340
More Pricing...
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
42AC1264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.190
25+$3.090
100+$2.430
250+$2.310
500+$2.190
More Pricing...
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
59AM3657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.260
25+$6.530
50+$5.700
100+$5.440
250+$5.220
More Pricing...
1000µF
± 20%
2.5V
Y
5000µohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
59AM3602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$2.060
100+$1.610
250+$1.520
500+$1.420
More Pricing...
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
59AM3653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.620
25+$7.340
50+$6.430
100+$6.150
250+$6.020
More Pricing...
1000µF
± 20%
2.5V
X
4000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
47AM2313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.180
25+$6.980
50+$6.100
100+$5.830
250+$5.720
More Pricing...
1000µF
± 20%
2.5V
X
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
40K1690

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$5.590
800+$5.460
1600+$5.190
2400+$4.990
1000µF
± 20%
2.5V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
32K7150

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$3.110
2000+$2.980
4000+$2.800
8000+$2.640
12000+$2.560
More Pricing...
1000µF
± 20%
2.5V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4A
-55°C
105°C
T520 KO-CAP Series
40K1657

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$4.240
2000+$4.060
4000+$3.820
8000+$3.600
12000+$3.490
More Pricing...
1000µF
± 20%
2.5V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5A
-55°C
105°C
T520 KO-CAP Series
97W8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.830
1000µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
86R9288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$4.490
1000µF
± 20%
4V
E
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
6.4A
-55°C
105°C
TCM Series
49Y1308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.400
25+$2.470
100+$2.250
250+$2.130
500+$2.010
More Pricing...
1000µF
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
96Y7539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$6.430
1000µF
± 20%
2.5V
X
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
7.3A
-55°C
125°C
T530 KO-CAP Series
32K7165

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$5.160
2000+$4.950
4000+$4.650
8000+$4.380
12000+$4.240
More Pricing...
1000µF
± 20%
3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
74AJ5765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.300
25+$3.110
100+$2.490
250+$2.360
500+$2.230
More Pricing...
1000µF
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.12A
-55°C
105°C
vPolyTan T55 Series
86Y0225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$6.020
25+$5.290
100+$4.410
250+$3.970
500+$3.680
More Pricing...
1000µF
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
5.6A
-55°C
125°C
POSCAP TCF Series
68K7060

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$5.180
800+$5.060
1600+$4.810
2400+$4.620
1000µF
± 20%
2.5V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
87H4595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$2.430
1000µF
± 20%
2.5V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
10J6689

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$3.210
2000+$3.080
4000+$2.890
8000+$2.720
12000+$2.640
More Pricing...
1000µF
± 20%
2.5V
Y
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.9A
-55°C
105°C
T520 KO-CAP Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK