Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M006R0007E
Newark Part No.77AH1125
Product RangeTCM Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $14.380 |
| 800+ | $14.040 |
| 1600+ | $13.360 |
| 2400+ | $12.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M006R0007E
Newark Part No.77AH1125
Product RangeTCM Series
Technical Datasheet
Capacitance470µF
Product RangeTCM Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.007ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current7.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TCME477M006R0007E
1 Product Found
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.7A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TCM Series
Capacitance Tolerance
± 20%
ESR
0.007ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability