Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME477M004R0010E Tantalum Polymer Capacitor, 470 µF, ± 20%, 4 V, E, 0.01 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/77AH1127-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M004R0010ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel77AH1124
Cut Tape77AH1123
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $6.640 | $2,656.00 |
| Total Price | $2,656.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $6.640 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.150 |
| 800+ | $5.020 |
| 1600+ | $4.770 |
| 2400+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME477M004R0010ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel77AH1124
Cut Tape77AH1123
Product RangeTCM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)4V
Product RangeTCM Series
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current6.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Product Range
TCM Series
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.4A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
ESR
0.01ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
