Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME476M035R0045E Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, E, 0.045 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/50AJ0495-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME476M035R0045ECopy
Newark Part No.50AJ0496
Product RangeTCM Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME476M035R0045ECopy
Newark Part No.50AJ0496
Product RangeTCM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeTCM Series
Capacitance Tolerance± 20%
ESR0.045ohm
Manufacturer Size CodeE
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Product Range
TCM Series
ESR
0.045ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
