Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCMD687M002R0010E Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, D, 0.01 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMD687M002R0010ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN2815
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.270 |
| 1000+ | $4.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMD687M002R0010ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN2815
Product RangeTCM Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
680µF
Voltage(DC)
2.5V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
