Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT476M006R0080 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, T, 0.08 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M006R0080Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59M9590
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 2500
$7,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M006R0080Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59M9590
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeT
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Product Range
TCJ Series
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCJT476M006R0080
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
