Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M004R0080
Newark Part No.
Full Reel58M1215
Cut Tape59M9589
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.130 |
| 100+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.780 |
| 4000+ | $0.712 |
| 6000+ | $0.691 |
| 10000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M004R0080
Newark Part No.
Full Reel58M1215
Cut Tape59M9589
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeT
Product Length3.5mm
ESR0.08ohm
Product Width2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Height1.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Manufacturer Size Code
T
ESR
0.08ohm
Operating Temperature Min
-55°C
Product Height
1.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for TCJT476M004R0080
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
