Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJP476M006R0500 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, P, 0.5 ohm, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJP476M006R0500Copy
Newark Part No.74T5401
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJP476M006R0500Copy
Newark Part No.74T5401
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Product RangeTCJ Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeP
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.35mm
Ripple Current
400mA
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
