Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD476M025R0100 Tantalum Polymer Capacitor, 47 µF, ± 20%, 25 V, D, 0.1 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD476M025R0100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel43X9388
Re-Reel38Y8249RL
Cut Tape38Y8249
Product RangeTCJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.720 |
| 100+ | $1.400 |
| 250+ | $1.330 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 5000+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1500+ | $1.160 |
| 2500+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD476M025R0100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel43X9388
Re-Reel38Y8249RL
Cut Tape38Y8249
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Product RangeTCJ Series
Voltage(DC)25V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJD476M025R0100 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 47µF with ±20% tolerance
- ESR is 0.1ohm
- Ripple current is 1.5A
- Voltage(DC) is 25V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.5A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
