Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB475M035R0200 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 35 V, B, 0.2 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB475M035R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel74T5400
Re-Reel82AC9138RL
Cut Tape82AC9138
Product RangeTCJ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.614 |
| 100+ | $0.568 |
| 250+ | $0.529 |
| 500+ | $0.490 |
| 1000+ | $0.470 |
| 2500+ | $0.462 |
| 5000+ | $0.453 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.560 |
| 6000+ | $0.549 |
| 10000+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB475M035R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel74T5400
Re-Reel82AC9138RL
Cut Tape82AC9138
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Product RangeTCJ Series
Voltage(DC)35V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB475M035R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 4.7µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 800mA
- Voltage(DC) is 35V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
35V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCJB475M035R0200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
