Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB105M063R0300 Tantalum Polymer Capacitor, 1 µF, ± 20%, 63 V, B, 0.3 ohm, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/20AM8178-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M063R0300Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.20AM8178
Product RangeTCJ Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.760 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.030 |
| 100+ | $0.926 |
| 250+ | $0.832 |
| 1000+ | $0.736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M063R0300Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.20AM8178
Product RangeTCJ Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeB
ESR0.3ohm
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Voltage(DC)
63V
ESR
0.3ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3225 Metric]
Product Width
2.8mm
Ripple Current
600mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
