Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJA107M006R0100 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.1 ohm, 1206 [3216-18 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA107M006R0100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54Y8501
Product RangeTCJ Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $0.895 |
| 25+ | $0.874 |
| 50+ | $0.853 |
| 100+ | $0.832 |
| 250+ | $0.641 |
| 2500+ | $0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA107M006R0100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54Y8501
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeA
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Product Range
TCJ Series
ESR
0.1ohm
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
1A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
