Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBD336M025R0100EA Tantalum Polymer Capacitor, 33 µF, ± 20%, 25 V, D, 0.1 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD336M025R0100EACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN2768
Product RangeTCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.100 |
| 1000+ | $2.010 |
| 1500+ | $1.850 |
| 2500+ | $1.670 |
| 5000+ | $1.500 |
| 12500+ | $1.300 |
| 25000+ | $1.090 |
| 50000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD336M025R0100EACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN2768
Product RangeTCB Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCB Series
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
33µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCB Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
