Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBD156M025CRSZ0700 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, D, 0.07 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD156M025CRSZ0700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AH9111RL
Cut Tape01AH9111
Product RangeCOTS-Plus TCB Series
Your Part Number
495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.360 | $8.36 |
| Total Price | $8.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 25+ | $8.040 |
| 50+ | $7.700 |
| 100+ | $7.380 |
| 250+ | $7.020 |
| 500+ | $6.720 |
| 5000+ | $6.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD156M025CRSZ0700Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AH9111RL
Cut Tape01AH9111
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Product RangeCOTS-Plus TCB Series
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
Product Range
COTS-Plus TCB Series
ESR
0.07ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
