Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBB106M035R0200EA Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, B, 0.2 ohm, 1210 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB106M035R0200EACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN2720
Product RangeTCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.250 |
| 4000+ | $1.180 |
| 6000+ | $1.070 |
| 10000+ | $0.966 |
| 20000+ | $0.876 |
| 50000+ | $0.735 |
| 100000+ | $0.631 |
| 200000+ | $0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB106M035R0200EACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN2720
Product RangeTCB Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCB Series
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCB Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
