Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJR224K020RNJ Surface Mount Tantalum Capacitor, 0.22 µF, 20 V, 0805 [2012 Metric], ± 10%, 25 ohm, R](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR224K020RNJCopy
Newark Part No.
Full Reel56K3956
Cut Tape97M6455
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.202 | $505.00 |
| Total Price | $505.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.203 |
| 10000+ | $0.189 |
| 20000+ | $0.178 |
| 30000+ | $0.168 |
| 50000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR224K020RNJCopy
Newark Part No.
Full Reel56K3956
Cut Tape97M6455
Product RangeTAJ Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)20V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR25ohm
Manufacturer Size CodeR
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
25ohm
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Product Width
1.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TAJR224K020RNJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
