Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJR105M025RNJ Surface Mount Tantalum Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, 8 ohm, R](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR105M025RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4931
Cut Tape96Y7971
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.232 | $580.00 |
| Total Price | $580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.232 |
| 5000+ | $0.227 |
| 7500+ | $0.223 |
| 12500+ | $0.218 |
| 25000+ | $0.213 |
| 62500+ | $0.209 |
| 125000+ | $0.204 |
| 250000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.232 |
| 7500+ | $0.227 |
| 12500+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR105M025RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4931
Cut Tape96Y7971
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current83mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
8ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
83mA
Product Width
1.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
