Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJP336M004RNJ Surface Mount Tantalum Capacitor, 33 µF, 4 V, 0805 [2012 Metric], ± 20%, 3.4 ohm, P](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP336M004RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel73R9150
Cut Tape73R9150
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.589 | $11,780.00 |
| Total Price | $11,780.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP336M004RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel73R9150
Cut Tape73R9150
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR3.4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current146mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3.4ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
146mA
Product Width
1.35mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJP336M004RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
