Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD475M050RNJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel61H4787
Re-Reel95W8765RL
Cut Tape95W8765
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $1.280 |
| 100+ | $0.985 |
| 250+ | $0.965 |
| 500+ | $0.946 |
| 1000+ | $0.926 |
| 5000+ | $0.906 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1500+ | $1.110 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD475M050RNJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel61H4787
Re-Reel95W8765RL
Cut Tape95W8765
Product RangeTAJ Series
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.4ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current327mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
327mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJD475M050RNJ
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
