Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD475K035HNJ Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 2917 [7343 Metric], ± 10%, 1.5 ohm, D](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD475K035HNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R6576
Cut Tape96Y7961
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.803 | $401.50 |
| Total Price | $401.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.803 |
| 1000+ | $0.802 |
| 1500+ | $0.789 |
| 2500+ | $0.776 |
| 5000+ | $0.762 |
| 12500+ | $0.749 |
| 25000+ | $0.734 |
| 50000+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.803 |
| 1500+ | $0.802 |
| 2500+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD475K035HNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52R6576
Cut Tape96Y7961
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current316mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
316mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJD475K035HNJ
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
