Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD226K035RNJ Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD226K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3486
Re-Reel60R5991RL
Cut Tape60R5991
Product RangeTAJ Series
Your Part Number
494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 25+ | $1.070 |
| 100+ | $0.803 |
| 250+ | $0.746 |
| 500+ | $0.731 |
| 1000+ | $0.716 |
| 5000+ | $0.701 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.906 |
| 1500+ | $0.874 |
| 2500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD226K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3486
Re-Reel60R5991RL
Cut Tape60R5991
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJD226K035RNJ
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
