Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC226K020RNJ
Newark Part No.60R5943
Product RangeTAJ Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.304 |
| 25+ | $0.297 |
| 50+ | $0.289 |
| 100+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC226K020RNJ
Newark Part No.60R5943
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TAJC226K020RNJ
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability