Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC156K035RNJ Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2312 [6032 Metric], ± 10%, 1.4 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC156K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3218
Re-Reel60R5937RL
Cut Tape60R5937
Product RangeTAJ Series
Your Part Number
2,935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 25+ | $1.010 |
| 100+ | $0.753 |
| 250+ | $0.697 |
| 500+ | $0.683 |
| 1000+ | $0.669 |
| 2500+ | $0.655 |
| 5000+ | $0.641 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.690 |
| 1500+ | $0.638 |
| 2500+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC156K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3218
Re-Reel60R5937RL
Cut Tape60R5937
Product RangeTAJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current280mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
280mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC156K035RNJ
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
