Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC106M025RNJ Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 20%, 1.8 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M025RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60R5931RL
Cut Tape60R5931
Product RangeTAJ Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.517 |
| 25+ | $0.503 |
| 50+ | $0.490 |
| 100+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M025RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60R5931RL
Cut Tape60R5931
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR1.8ohm
Failure Rate-
Ripple Current247mA
Product Length6mm
Product Width2.8mm
Manufacturer Size CodeC
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
6mm
Manufacturer Size Code
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Range
TAJ Series
ESR
1.8ohm
Ripple Current
247mA
Product Width
2.8mm
Product Height
2.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TAJC106M025RNJ
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
