Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC105K050SNJ Surface Mount Tantalum Capacitor, 1 µF, 50 V, 2312 [6032 Metric], ± 10%, 5.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105K050SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel36K6304
Cut Tape73R8271
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.431 | $1,293.00 |
| Total Price | $1,293.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.431 |
| 6000+ | $0.395 |
| 9000+ | $0.392 |
| 15000+ | $0.389 |
| 30000+ | $0.386 |
| 75000+ | $0.378 |
| 150000+ | $0.371 |
| 300000+ | $0.363 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.431 |
| 9000+ | $0.395 |
| 15000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105K050SNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel36K6304
Cut Tape73R8271
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current141mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
141mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC105K050SNJ
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
