0
0 Items$0.00

SMD Tantalum Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
25+$0.453
100+$0.377
250+$0.344
500+$0.310
More Pricing...
1µF
50V
2312 [6032 Metric]
± 20%
5.5ohm
C
148mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.736
25+$0.478
100+$0.345
250+$0.338
500+$0.331
More Pricing...
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ2030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.814
25+$0.466
100+$0.413
250+$0.388
500+$0.362
More Pricing...
4.7µF
25V
1206 [3216 Metric]
± 10%
5.5ohm
A
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.374
25+$0.168
100+$0.150
250+$0.136
500+$0.121
More Pricing...
4.7µF
6.3V
1206 [3216 Metric]
± 10%
5.5ohm
A
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60R5882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.418
25+$0.263
100+$0.181
250+$0.165
500+$0.149
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 10%
5.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.310
15+$0.286
25+$0.261
50+$0.237
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 10%
5.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.387
10+$0.240
15+$0.220
25+$0.201
50+$0.181
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9682

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.520
1500+$0.479
2500+$0.463
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
141mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.888
25+$0.584
100+$0.428
250+$0.419
500+$0.411
More Pricing...
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
141mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC7884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
20+$0.245
30+$0.240
50+$0.234
100+$0.228
More Pricing...
4.7µF
6.3V
1206 [3216 Metric]
± 20%
5.5ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.477
20+$0.465
30+$0.452
50+$0.440
100+$0.427
More Pricing...
1µF
20V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
57AJ0807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.430
20+$0.422
30+$0.413
50+$0.405
100+$0.396
More Pricing...
1µF
20V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
47AK1742

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.363
6000+$0.356
10000+$0.348
1µF
20V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
73R8271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.431
6000+$0.395
9000+$0.392
15000+$0.389
30000+$0.386
More Pricing...
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
68AH0059

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.164
6000+$0.152
10000+$0.142
4.7µF
6.3V
1206 [3216 Metric]
± 20%
5.5ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
77AH4925

RoHS

Each
1+$246.570
5+$218.830
10+$185.530
25+$168.880
50+$165.500
More Pricing...
10µF
125V
3028 [7771 Metric]
± 10%
5.5ohm
C
-
6mm
3.2mm
2.5mm
HI-TMP T24 Series
-55°C
85°C
-
30H0271

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.156
6000+$0.143
10000+$0.139
3.3µF
10V
1206 [3216 Metric]
± 10%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8272
Each (Supplied on Cut Tape)
Cut Tape
500+$1.720
1000+$1.690
1500+$1.650
2500+$1.620
5000+$1.580
More Pricing...
1µF
50V
2312 [6032 Metric]
± 20%
5.5ohm
C
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
40K0476

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.310
6000+$0.293
10000+$0.273
1µF
20V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
60R5923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.670
1000+$0.657
1500+$0.643
2500+$0.630
5000+$0.616
More Pricing...
1µF
50V
2312 [6032 Metric]
± 20%
5.5ohm
C
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.225
4000+$0.221
6000+$0.216
10000+$0.212
20000+$0.207
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 20%
5.5ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
10R0637
Each
Pricing is unavailable. Please contact customer services.
10µF
125V
0803 [2108 Metric]
± 10%
5.5ohm
C
1.05A
21.2mm
8mm
7.5mm
M34 Series
-55°C
85°C
-
73R8210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.163
4000+$0.141
6000+$0.139
10000+$0.136
20000+$0.133
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 20%
5.5ohm
A
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8270
Each (Supplied on Cut Tape)
Cut Tape
500+$2.000
1000+$1.960
1500+$1.920
2500+$1.880
5000+$1.840
More Pricing...
1µF
50V
2312 [6032 Metric]
± 10%
5.5ohm
C
141mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
30AC1018

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.152
6000+$0.130
10000+$0.121
3.3µF
10V
1206 [3216 Metric]
± 20%
5.5ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK