Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB225M050RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 50 V, 1210 [3225 Metric], ± 20%, 4.5 ohm, B](https://www.newark.com/productimages/standard/en_US/21AM3776-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M050RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AM0498
Product RangeTAJ Series
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.170 |
| 100+ | $1.080 |
| 250+ | $0.919 |
| 1000+ | $0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB225M050RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AM0498
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR4.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current137mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
4.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
137mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
