0
0 Items$0.00

SMD Tantalum Capacitors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.608
10+$0.299
25+$0.287
50+$0.276
100+$0.264
More Pricing...
2.2µF
25V
1411 [3528 Metric]
± 20%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
66AJ2046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.577
10+$0.279
6.8µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
130mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
76T3928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.988
10+$0.736
25+$0.692
50+$0.651
100+$0.613
More Pricing...
2.2µF
50V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.495
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
60R5840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.716
10+$0.362
50+$0.361
250+$0.302
2500+$0.243
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
10+$0.242
25+$0.235
50+$0.227
100+$0.220
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.602
25+$0.555
50+$0.507
100+$0.460
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
59M2372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.736
10+$0.664
25+$0.608
50+$0.543
100+$0.487
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.213
25+$0.205
50+$0.196
100+$0.188
250+$0.172
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
66W2112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.917
25+$0.808
50+$0.680
100+$0.577
250+$0.490
More Pricing...
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
55AC3828

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.380
25+$1.260
50+$1.150
100+$1.050
More Pricing...
2.2µF
50V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.648
10+$0.585
25+$0.536
50+$0.478
100+$0.429
More Pricing...
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
65W8091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.506
10+$0.245
25+$0.237
50+$0.230
100+$0.222
More Pricing...
3.3µF
16V
1411 [3528 Metric]
± 10%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.000
10+$1.760
25+$1.550
50+$1.300
100+$1.110
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
22AM0496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.620
10+$0.323
25+$0.304
50+$0.293
100+$0.284
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
22AM0498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
25+$1.290
50+$1.170
100+$1.080
More Pricing...
2.2µF
50V
1210 [3225 Metric]
± 20%
4.5ohm
B
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
12AM4012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.482
25+$0.424
50+$0.367
100+$0.309
250+$0.281
More Pricing...
10µF
4V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
29H3342

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.770
1000+$0.743
2000+$0.684
4000+$0.624
6000+$0.605
More Pricing...
1.5µF
50V
2312 [6032 Metric]
± 20%
4.5ohm
C
156mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
4.7µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
S
127mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7256

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.477
5000+$0.468
10000+$0.437
20000+$0.411
30000+$0.388
More Pricing...
1.5µF
50V
2412 [6032 Metric]
± 10%
4.5ohm
C
166mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
57K1637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.151
10µF
4V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R9211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.570
2.2µF
25V
1210 [3225 Metric]
± 20%
4.5ohm
T
133mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97H5610

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.480
4000+$1.360
6000+$1.320
10000+$1.280
100µF
4V
1411 [3528 Metric]
± 20%
4.5ohm
T
125mA
3.5mm
2.8mm
1.1mm
T494 Series
-55°C
125°C
-
72M6156

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.341
4000+$0.340
8000+$0.322
12000+$0.304
22µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK