Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA107M004RNJ Surface Mount Tantalum Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, 1.4 ohm, A](https://www.newark.com/productimages/standard/en_US/21AM3776-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA107M004RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel21AM3777RL
Cut Tape21AM3777
Product RangeTAJ Series
Your Part Number
1,801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.929 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.929 |
| 10+ | $0.604 |
| 15+ | $0.562 |
| 25+ | $0.519 |
| 50+ | $0.477 |
| 125+ | $0.438 |
| 250+ | $0.405 |
| 500+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA107M004RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel21AM3777RL
Cut Tape21AM3777
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current231mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
231mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
