Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACL106M010RTA Surface Mount Tantalum Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, L](https://www.newark.com/productimages/standard/en_US/96Y7940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL106M010RTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65M4710
Re-Reel96Y7935RL
Cut Tape96Y7935
Product RangeTACmicrochip TAC Series
Your Part Number
3,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 25+ | $2.660 |
| 100+ | $2.110 |
| 250+ | $2.020 |
| 500+ | $1.930 |
| 1000+ | $1.860 |
| 5000+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $1.670 |
| 10500+ | $1.660 |
| 17500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL106M010RTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65M4710
Re-Reel96Y7935RL
Cut Tape96Y7935
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Operating Temperature Min-55°C
Product RangeTACmicrochip TAC Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Product Range
TACmicrochip TAC Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TACL106M010RTA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
