Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR307C104KAR
Newark Part No.70K5062
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.02 |
| 10+ | $2.68 |
| 25+ | $2.50 |
| 50+ | $2.30 |
| 100+ | $2.06 |
| 500+ | $1.88 |
| 1000+ | $1.67 |
| 2500+ | $1.56 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR307C104KAR
Newark Part No.70K5062
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Product RangeSkyCap SR Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length7.62mm
Qualification-
Product Width3.81mm
Product Height9.14mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for SR307C104KAR
2 Products Found
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Qualification
-
Product Height
9.14mm
Operating Temperature Max
125°C
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Length
7.62mm
Product Width
3.81mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate