Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E474MAR.
Newark Part No.30AC0754
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E474MAR.
Newark Part No.30AC0754
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with Z5U dielectric material. The capacitance value ranges from 0.01μF to 4.7μF.
- Rated voltage of 50VDC, 100VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Technical Specifications
Capacitance
0.47µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
5.08mm
Product Height
7.62mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
