Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR215C104KAATR1Copy
Newark Part No.
Re-Reel19C6206
Cut Tape19C6206
Product RangeSkyCap SR Series
Your Part Number
2,598 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 25+ | $0.243 |
| 50+ | $0.231 |
| 100+ | $0.218 |
| 250+ | $0.198 |
| 500+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215C104KAATR1Copy
Newark Part No.
Re-Reel19C6206
Cut Tape19C6206
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The SR215C104KAATR1 is a radial leaded Multilayer Ceramic Capacitor with 100% tin-plated leads, X7R dielectric and an epoxy case.
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Product Diameter
-
Product Length
5.08mm
Product Height
7.62mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Alternatives for SR215C104KAATR1
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
