Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A561JARCopy
Newark Part No.70K4870
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.235 |
| 2500+ | $0.218 |
Price for:Each
Minimum: 1000
Multiple: 1000
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A561JARCopy
Newark Part No.70K4870
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance560pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Product Range
SkyCap SR Series
Capacitance Tolerance
± 5%
Lead Spacing
5.08mm
Product Diameter
-
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SR211A561JAR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
