Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E474MAR
Newark Part No.95W8667
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.255 |
| 25+ | $0.245 |
| 50+ | $0.237 |
| 100+ | $0.230 |
| 500+ | $0.201 |
| 1000+ | $0.193 |
| 2500+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E474MAR
Newark Part No.95W8667
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.175mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.54mm
Product Range
SkyCap SR Series
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SR205E474MAR
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability