Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A470JARCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70K4749
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.151 |
| 2500+ | $0.136 |
Price for:Each
Minimum: 1000
Multiple: 1000
$151.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A470JARCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70K4749
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance47pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length3.81mm
Product Width2.54mm
Product Height3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1μF.
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Technical Specifications
Capacitance
47pF
Product Range
SkyCap SR Series
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Product Length
3.81mm
Product Height
3.81mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SR151A470JAR
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
